CIF AAB20

Pres Board Sd 200X300

Price and Stock

Related Parts

Hammond1595EGY
ENCLOSURE, SLOPING, DESKTOP, ABS, UL94V0, GRAY, 8.47X5.12X2.96 IN, 1595 SERIES
Hammond1599KBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94V0, BLACK, 8.66X5.51X1.58 IN, 1599 SERIES
Hammond1591XXFGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GRAY,8.7X5.9X2.42 IN, IP54,1591XX SERIES
Bud IndustriesAC-406
TB-32611-B, Tablet Enclosure for 5.7-Inch Display Black (7.5 X 5.9 X 1.2 In)
Bud IndustriesAC-407
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.00" X 7.00" X 11.00", AC SERIES
Bud IndustriesAC-404
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 5.00" X 10.00", AC SERIES

Descriptions

Descriptions of CIF AAB20 provided by its distributors.

CIF AAB20 感光保护膜板
RS APAC
Pcb, Presensitized, Epoxy, 1F, 200X300; Board Type:photoresist Board; Board Material:epoxy; Hole Diameter:-; External Height:200Mm; External Width:300Mm; Board Thickness:-; Svhc:no Svhc (15-Jan-2018); External Length / Height:200Mm; Rohs Compliant: Yes

Manufacturer Aliases

CIF has several brands around the world that distributors may use as alternate names. CIF may also be known as the following names:

  • Cif Athelec
  • ELEKTRISOLA DR GERD SCHILDBACH GMBH & CO KG