ZF MX1A-E1NN

Tactile Switch SPST-NO Keyboard Low Profile 10mA 12VAC/VDC Face Plate Mount
$ 0.599

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF MX1A-E1NN.

Upverter

Datasheet4 pages23 years ago

IHS

Master Electronics

Newark

Inventory History

3 month trend:
-3.24%

CAD Models

Download ZF MX1A-E1NN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2000-09-28

Related Parts

Switch Push Button N.O. SPST Round Plunger 0.1A 30VDC Momentary Contact PC Pins Panel Mount/Through Hole
E-Switch800AWSP9M6RE
PUSHBUTTON SWITCH,800A, SPST, OFF-(ON),BLACK, THROUGH HOLE,1A,250VAC, GOLD, R/A PC
C&K ComponentsKS11R22CBD
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
Switch Push Button N.O. SPST Round Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole
SPST, Off-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
E-Switch800SP9B6M6RE
PUSHBUTTON SWITCH,800 SERIES, SPST, OFF-(ON),PLUNGER,0.4A,20V AC/DC, GOLD, R/A PC

Descriptions

Descriptions of ZF MX1A-E1NN provided by its distributors.

Tactile Switch SPST-NO Keyboard Low Profile 10mA 12VAC/VDC Face Plate Mount
Electromechanical Switch Key Switch N.O. SPST 0.01A
Pushbutton Switches Full Travel, Low Profile Mech. Keyswitch Click Tactile Feel, 60cN No LED, No Diode Frame mount (no fixation pins)
SWITCH, TACTILE, SPST-NO, 10mA, THOUGH H; SWITCH, TACTILE, SPST-NO, 10mA, THOUGH HOLE; Illumination:Non Illuminated; Contact Voltage DC Nom:12V; Contact Current Max:10mA; Operating Force:1.8ozf; Switch Terminals:-; Product Range:MX Series; Actuation Type:Top

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX1AE1NN