APEM TP33P003000

SPST, Off-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
$ 4.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM TP33P003000.

IHS

Datasheet6 pages16 years ago

Master Electronics

Electro Sonic

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

C&K ComponentsKS11R22CBD
PUSHBUTTON,square Off-Mom SPST-NO 20V 20V 100000Cycles Plugins Through hole mounting
C&K ComponentsKS11R21CBD
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
C&K ComponentsKS11R23CBD
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
E-Switch800SP9B5M6RE
PUSHBUTTON SWITCH, SPST, OFF-(ON), 0.4 VA, 20V, PC PIN, 800 SERIES
E-Switch800SP9B6M6RE
PUSHBUTTON SWITCH,800 SERIES, SPST, OFF-(ON),PLUNGER,0.4A,20V AC/DC, GOLD, R/A PC
E-Switch800SP9B6M2RE
PUSHBUTTON SWITCH,800 SERIES, SPST, OFF-(ON),BLACK PLUNGER,0.4A,20V AC/DC, GOLD, PC

Descriptions

Descriptions of APEM TP33P003000 provided by its distributors.

SPST, Off-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Switch Push Button OFF Mom SPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
APEM Tiny Single pole Off - (MOM) Normally Open Straight PC terminals that are Brass, gold plated Plunger Short Standard with Blue Case , and No Cap cap. Special Option No Special Requirements .
Switch, Pushbutton, Spst, 20V; Switch Operation:(On); Contact Configuration:Spst; Contact Voltage Ac Nom:20V; Contact Voltage Dc Nom:20V; Contact Current Max:-; Switch Terminals:Through Hole; Product Range:Tp Series Rohs Compliant: Yes |APEM Inc. TP33P003000

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc