E-Switch 800SP9B6M6RE

Pushbutton Switch, 800 Series, SPST, Off-(on), Plunger, 0.4A, 20V Ac/dc, Gold, R/a Pc
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 800SP9B6M6RE.

Future Electronics

Datasheet1 page15 years ago
Datasheet1 page24 years ago

LKR

Newark

New Yorker Electronics

Master Electronics

Inventory History

3 month trend:
-26.86%

CAD Models

Download E-Switch 800SP9B6M6RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-06-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

E-Switch800SP9B7M6RE
PUSHBUTTON SWITCH,800 SERIES, SPST, OFF-(ON),PLUNGER,0.4A,20V AC/DC, GOLD, R/A PC
PUSHBUTTON SWITCH, SPST, OFF-(ON), 0.4 VA, 20V, PC PIN, 800 SERIES
E-Switch800AWSP9M6RE
PUSHBUTTON SWITCH,800A, SPST, OFF-(ON),BLACK, THROUGH HOLE,1A,250VAC, GOLD, R/A PC
C&K ComponentsTP11SH9AVBE
TP Series Tiny SPST Off-Momentary Right Angle Through Hole Pushbutton Switch
C&K ComponentsTP11SH8AVBE
Switch Push Button ON (OFF) SPST Round Plunger 20VAC 20VDC 0.4W Momentary Contact PC Pins Thru-Hole
C&K ComponentsTP11SH9ABE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle

Descriptions

Descriptions of E-Switch 800SP9B6M6RE provided by its distributors.

PUSHBUTTON SWITCH,800 SERIES, SPST, OFF-(ON),PLUNGER,0.4A,20V AC/DC, GOLD, R/A PC
Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins
800 Series Sub-Miniature SPST Off-Momentary Through Hole Pushbutton Switch
circular,Plunger shut-Instantaneous SPST-NO 50000Cycles 20V 20V 50000Cycles Plugins Through hole mounting 9.09mm*8.13mm*6.1mm
SPST Off - (On) Sub Miniature switch with Flat NON-THD Bushing and Horizontal Right Angle Terminals with Gold contacts. None Cap and None Cap Style
PB SWITCH, SPST-NO-DM, OFF-ON, 20V; Product Range:800 Series; Panel Cutout Diameter:-; Contact Configuration:SPST-NO-DM; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Plunger; Actuator / Cap Colour:-; IP Rat

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800-SP9-B6-M6RE
  • 800-SP9-B6M6RE
  • 800SP9B6M6RE.