Changjiang Electronics MCR100-6

SOT-89(SOT-89-3) Triacs Rohs

Price and Stock

DistributorSKUMinPkg
UnikeyICMCR100-614,0001K
1d

Alternate Parts

Price @ 1000
$ 0.2
Stock
28,000
1,767,088
Authorized Distributors
0
3
Number of Channels
-
-
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-
-40 °C
Max Operating Temperature
-
110 °C
Case/Package
-
TO-92-3
Number of Pins
-
3

Descriptions

Descriptions of Changjiang Electronics MCR100-6 provided by its distributors.

SOT-89(SOT-89-3) TRIACs ROHS

Manufacturer Aliases

Changjiang Electronics has several brands around the world that distributors may use as alternate names. Changjiang Electronics may also be known as the following names:

  • Changjiang Electronics Tech (CJ)
  • cjiang(Changjiang Microelectronics Tech)
  • CHANGJIANG
  • Changjiang Connectors
  • JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
  • CJT(Changjiang Connectors)
  • CHANGJIANG CONNECTORS CO LTD
  • Chang Yang Electronics
  • CHANGJING ELECTECH
  • SHENZHEN CHANGJIANG MICROELECTRONICS TECH CO LTD
  • Changjiang Electronics Tech
  • Jiangsu Changjiang Elec
  • Jiangsu Changjiang Electronics
  • Jinan Jingheng (Group) Co. Ltd.