onsemi MCR100-6G

Diode, Scr, Vr 400V, If 0.8A, Pkg TO-92 (TO-226AA), Vf 1.7V, It 0.415AS, Tj +110DEGC
$ 0.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCR100-6G.

IHS

Datasheet7 pages16 years ago

onsemi

TME

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MCR100-6G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2014-12-31
LTD Date2015-03-31

Descriptions

Descriptions of onsemi MCR100-6G provided by its distributors.

DIODE, SCR, VR 400V, IF 0.8A, PKG TO-92 (TO-226AA),VF 1.7V, IT 0.415AS, TJ +110DEGC
Thyristor SCR 400V 10A 3-Pin TO-92 Box / THYRISTOR SCR 0.8A 400V TO-92
Bulk Through Hole Sensitive Gate SINGLE SCR 10A @ 60Hz 200muA 400V -40C~110C
Thyristor Housing type: TO-92 Conducting-state current: 0.8 A Ignition voltage: 0.62 V Periodic peak voltage: 400 V Voltage rise: 35 V/µs
SCR Thyristor; Current, It av:0.8A; On State RMS Current, IT(rms):10A; Leaded Process Compatible:Yes; Mounting Type:Through Hole; Package/Case:TO-92; Peak Surge Current:10A; Repetitive Reverse Voltage Max, Vrrm:400V ;RoHS Compliant: Yes
THYRISTOR, 0.8A, 400V, TO-92; Peak Repetitive Off-State Voltage, Vdrm: 400V; Gate Trigger Current Max, Igt: 200µA; Current It av: -; On State RMS Current IT(rms): 800mA; Thyristor Case Style: TO-92; No. of Pins: 3Pins; Peak No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCR1006G