Central Technologies CTDO3316PF-683

Inductor Power Unshielded Wirewound 68uH 20% 100KHz 1.5A 0.2Ohm DCR T/R
$ 2.181
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Central Technologies CTDO3316PF-683.

IHS

Datasheet1 page16 years ago

Alternate Parts

Price @ 1000
$ 2.181
$ 1.14
$ 1.14
Stock
2,676
37,757
37,757
Authorized Distributors
2
4
4
Inductance
68 µH
68 µH
68 µH
Tolerance
20 %
20 %
20 %
Current Rating
-
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
200 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Central Technologies CTDO3316PF-683 provided by its distributors.

Inductor Power Unshielded Wirewound 68uH 20% 100KHz 1.5A 0.2Ohm DCR T/R
General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 5137
FIXED IND 68UH 1.5A 200 MOHM SMD
68UH SMD UNSHLD POWER INDUCTOR

Manufacturer Aliases

Central Technologies has several brands around the world that distributors may use as alternate names. Central Technologies may also be known as the following names:

  • CENTRAL TECH
  • CENTRAL T
  • CENTRAL TECHNOLOGIES CORP
  • CENTRAL TECHNOLOGIES INC
  • CENTRALTECHNOLOGIESCENTRALTECHNOLOGIES
  • CntralT/ech
  • CENTRAL TEC