Celduc D31C7100

Reed Relay 24VDC 2.15KOhm 0.25A SPDT(19.1x9.5x6.4)mm THT Dry
$ 12.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc D31C7100.

IHS

Datasheet2 pages11 years ago

element14 APAC

TME

Inventory History

3 month trend:
-97.30%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-03-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / P&BJWD-172-162
Electromechanical Relay SPDT 0.5A 24VDC 2.15KOhm Through Hole
TE Connectivity / P&BJWD-172-158
Electromechanical Relay SPDT 0.5A 24VDC 2.15KOhm Through Hole
TE Connectivity1-1393219-0
General Purpose Relay, PE Series, Power, Non Latching, SPDT, 24 VDC, 5 A
FujitsuJS-24-K
Electromechanical Relay 24VDC 2.35KOhm 10A SPDT (29x10x12.5)mm THT Power Relay
FujitsuLZ-24HS-C
Power Relay 24VDC 5A SPDT(21.4x16.4x14.8)mm THT
FujitsuLZ-24HS-K
Power Relay 24VDC 5A SPDT(21.4x16.4x14.8)mm THT

Descriptions

Descriptions of Celduc D31C7100 provided by its distributors.

Reed Relay 24VDC 2.15KOhm 0.25A SPDT(19.1x9.5x6.4)mm THT Dry
Dry Reed Relay, SPDT, Momentary, 0.011A (Coil), 24VDC (Coil), 264mW (Coil), 0.25A (Contact), 30VDC (Contact), DC Input, DC Output
REED RELAY 1C/24V. Celduc Part Number D31C7100
REED RELAY, SPDT, 24VDC, 0.25A, TH; Contact Configuration:SPDT; Coil Voltage:24VDC; Product Range:D31C Series; Relay Mounting:Through Hole; Coil Resistance:2.15kohm; Switching Current Max:250mA; Switching Voltage Max:30VDC RoHS Compliant: Yes

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D