Celduc D31A5100

Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.1x7.85x6.8)mm THT Dry
$ 3.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc D31A5100.

IHS

Datasheet2 pages4 years ago

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
-13.53%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2014-01-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schneider ElectricW117SIP-3
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19x7.36x7.36)mm THT Dry
Schneider ElectricW107DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 120/100AC/DC; PCB Mnt
Schneider ElectricW107DIP-3
Relay, Reed, 0.5 A, 12 V (Nom.), 144 mW (Nom.), SPST, NO, 1000 Ohms (Nom.), 1 g
Electromechanical Relay SPST-NO 1A 12VDC 800Ohm Through Hole
TE Connectivity3-1461491-3
General Purpose Relay, Pcn Series, Power, Non Latching, Spst-No, 12 Vdc, 3 A Rohs Compliant: Yes
TE ConnectivityOMR-C-112H,V000
Electromechanical Relay SPST-NO 0.5A 12VDC 1.05KOhm Through Hole

Descriptions

Descriptions of Celduc D31A5100 provided by its distributors.

Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.1x7.85x6.8)mm THT Dry
REED RELAY 1A/12V. Celduc Part Number D31A5100
Dry Reed Relay, 1 Form A, SPST, MBB, 0.012A (Coil), 20VDC (Coil), 144mW (Coil), 0.5A (Contact), 100VDC (Contact), 0.0002MHz, DC Input, Random, DC Output
REED RELAY, SPST-NO, 12VDC, 0.5A, TH; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Product Range:D31A Series; Relay Mounting:Through Hole; Coil Resistance:1kohm; Switching Current Max:500mA; Switching Voltage Max:100V RoHS Compliant: Yes

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D