Omron G6L-1P DC12

Electromechanical Relay SPST-NO 1A 12VDC 800Ohm Through Hole
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6L-1P DC12.

Sager Electronics

Datasheet10 pages23 years ago

Omron

Newark

element14

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay SPST-NO 1A 12VDC 800Ohm Surface Mount
Electromechanical Relay SPST-NO 1A 3VDC 50Ohm Surface Mount
Electromechanical Relay SPST-NO 1A 3VDC 50Ohm Through Hole
Relay; 1 A; Ultra-thin Low Signal; Surface Mount; SPST-NO; 180 mW; Ag (Au-Clad)
Electromechanical Relay SPST-NO 1A 4.5VDC 112.5Ohm Surface Mount

Descriptions

Descriptions of Omron G6L-1P DC12 provided by its distributors.

Electromechanical Relay SPST-NO 1A 12VDC 800Ohm Through Hole
G6L Low Signal Relay Sealed SPST-NO 1A 12VDC Through Hole Tube
RELAY, LOW SIGNAL, 1 A, LOW SIGNAL, SURFACE MOUNT, SPST-NO, 180 MW
Signal Relay 12VDC 1A SPST-NO(10.6x7x4.1)mm THT
5ms 5ms 1A 60V 12V SPST-NO(1 Form A) 800¦¸ 15mA 125V ,D7XL10.6MM 10.6mm*7mm
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.015A (Coil), 12VDC (Coil), 180mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output
Signal Relay; Coil Voltage VDC Nom:12V; Coil Resistance:979.8ohm; No. of Poles:1; Contacts:SPST-NO; Relay Mounting:PC Board; Carry Current:1A; Coil Power VDC:180mW; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6L-1P-DC12
  • G6L-1PDC12
  • G6L1P DC12
  • G6L1PDC12