CDIL CMBZ5230B

DIODE, ZENER, 4.7V, 0.3W; Zener Voltage Vz Typ: 4.7V; Power Dissipation Pd: 300mW; Diode Case Style: SOT-23; Zener...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACCMBZ5230B010Cut Tape
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for CDIL CMBZ5230B.

element14 APAC

Datasheet3 pages25 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.023
Stock
0
4,211,414
Authorized Distributors
1
6

Descriptions

Descriptions of CDIL CMBZ5230B provided by its distributors.

DIODE, ZENER, 4.7V, 0.3W; Zener Voltage Vz Typ:4.7V; Power Dissipation Pd:300mW; Diode Case Style:SOT-23; Zener Tolerance ±:5%; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:CMBZ Series; Automotive Qu

Manufacturer Aliases

CDIL has several brands around the world that distributors may use as alternate names. CDIL may also be known as the following names:

  • CONTINENTAL DEVICE INDIA LTD
  • Continental Device India Limited
  • MICRO ELE
  • Continental Device India Limited (CDIL)
  • CONTINENTAL DEVICE LTD
  • CONTINENTAL DEVICES
  • MULLARD LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMBZ-5230B