onsemi MMBZ5230BLT1G

Diode, Zener, Vr 4.7V, If 10MA, Pkg SOT-23 (TO-236), Vf 0.9V, Tj +150DEGC, Pd 225MW
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5230BLT1G.

JRH Electronics

Datasheet7 pages6 years ago

HQonline

onsemi

IHS

element14 APAC

Inventory History

3 month trend:
-13.11%

CAD Models

Download onsemi MMBZ5230BLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

MMBZ5230BL Series 225 mW 10 mA 4.7 V SMT Zener Voltage Regulator - SOT-23-3
Diode Zener Single 5.1 Volt 5% 300mW 3-Pin SOT-23 Tape and Reel
MMBZ5229BL Series 225 mW 10 mA 4.3 V SMT Zener Voltage Regulator - SOT-23-3
Diodes Inc.MMBZ5231B-7-F
MMBZ5231B-7 Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5229B-7-F
MMBZ5229B Series 4.3 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5232B-7-F
MMBZ5232B-7 Series 350 mW 5.6 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi MMBZ5230BLT1G provided by its distributors.

DIODE, ZENER, VR 4.7V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, TJ +150DEGC, PD 225MW
225 mW; 5% Zener Diode Voltage Regulator
225 MILLI WATT SOT-23 SURFACE MOUNT ZENER VOLTAGE REGULATOR Zener Diode, 4.7V V(Z), 5.11%, 0.225W, Silicon, Unidirectional, TO-236AB
Zener Diode Single 4.7V 5% 19Ohm 300mW 3-Pin SOT-23 T/R
5Ã×A@2V 19´Î Single 4.46V~4.94V 300mW 4.7V SOT-23(SOT-23-3) Zener Diodes ROHS
DIODE ZENER 4.7V 225MW SOT23-3
DIODE, ZENER, 4.7V, 225MW, SOT-23-3; Zener Voltage Vz Typ: 4.7V; Power Dissipation Pd: 225mW; Diode Case Style: SOT-23; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: MMBZ52xxBLT1G S
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5230BLT1-G
  • MMBZ5230BLT1G.