CDIL CMBZ5226B

DIODE, ZENER, 3.3V, 0.3W; Zener Voltage Vz Typ: 3.3V; Power Dissipation Pd: 300mW; Diode Case Style: SOT-23; Zener...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACCMBZ5226B05Cut Tape
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for CDIL CMBZ5226B.

element14 APAC

Datasheet3 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.036
$ 0.036
Stock
0
4,798,214
4,798,214
Authorized Distributors
1
6
6

Descriptions

Descriptions of CDIL CMBZ5226B provided by its distributors.

DIODE, ZENER, 3.3V, 0.3W; Zener Voltage Vz Typ:3.3V; Power Dissipation Pd:300mW; Diode Case Style:SOT-23; Zener Tolerance ±:5%; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:CMBZ Series; Automotive Qu

Manufacturer Aliases

CDIL has several brands around the world that distributors may use as alternate names. CDIL may also be known as the following names:

  • CONTINENTAL DEVICE INDIA LTD
  • Continental Device India Limited
  • MICRO ELE
  • Continental Device India Limited (CDIL)
  • CONTINENTAL DEVICE LTD
  • CONTINENTAL DEVICES
  • MULLARD LTD