onsemi MMBZ5226BLT1G

MMBZ5226BL Series 225 mW 10 mA 3.3 V SMT Zener Voltage Regulator - SOT-23-3
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5226BLT1G.

Master Electronics

Datasheet7 pages6 years ago

onsemi

IHS

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-14.55%

CAD Models

Download onsemi MMBZ5226BLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.025
$ 0.025
Stock
2,632,766
1,405,393
1,405,393
Authorized Distributors
6
3
3
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
3.3 V
3.3 V
3.3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
28 Ω
28 Ω
28 Ω
Max Reverse Leakage Current
25 µA
25 µA
25 µA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

MMBZ5225BL Series 225 mW 10 mA 3 V SMT Zener Voltage Regulator - SOT-23-3
MMBZ5222BL Series 225 mW 10 mA 2.5 V SMT Zener Voltage Regulator - SOT-23-3
MMBZ5221BL Series 225 mW 10 mA 2.4 V SMT Zener Voltage Regulator - SOT-23-3
Diode Zener Single 3.3V 5% 350mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5221B-7-F
MMBZ5221B Series 2.4 V 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5227B-7-F
MMBZ5227B Series 350 mW 3.6 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi MMBZ5226BLT1G provided by its distributors.

MMBZ5226BL Series 225 mW 10 mA 3.3 V SMT Zener Voltage Regulator - SOT-23-3
Diode Zener Single 3.3 Volt 5% 300mW 3-Pin SOT-23
Zener Diode, 3.3V V(Z), 5.15%, 0.225W, Silicon, Unidirectional, TO-236AB
MMBZ5226BLT1G ZENER DIODE, 3.3V 5% 300 MW SMT 3-PIN SOT-23
Independent Type 3.13V~3.47V 225mW 3.3V SOT-23 Zener Diodes ROHS
DIODE ZENER 3.3V 225MW SOT23-3
±5% 25μA 3.3V 28Ω 300mW Freestanding SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*1mm
DIODE, ZENER, 3.3V, 225MW, SOT-23-3; Zener Voltage Vz Typ: 3.3V; Power Dissipation Pd: 225mW; Diode Case Style: SOT-23; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: MMBZ52xxBLT1G S
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5226BLT1G.