onsemi CAT93C46UI

EEPROM, 64X16, Serial, CMOS, PDSO8
$ 0.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT93C46UI.

IHS

Datasheet11 pages22 years ago
Datasheet9 pages22 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.132
$ 0.132
Stock
24,250
425,015
425,015
Authorized Distributors
1
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
8
8
Density
-
1 kb
1 kb
Access Time
-
250 ns
250 ns
Frequency
-
2 MHz
2 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
1.8 V
1.8 V
Max Supply Voltage
6 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-09-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiCAT93C46Y
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 3.3V/5V 8-Pin TSSOP
onsemiCAT25C08Y
EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin TSSOP
onsemiCAT93C66Y
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin TSSOP
MicrochipAT93C46D-TH-B
EEPROM Serial-3Wire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube
MicrochipAT93C46E-TH-B
AT93C46E Series 1 Kb (64 x 16) 1.8 - 5.5 V 3-wire Serial EEPROM - TSSOP-8
EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100

Descriptions

Descriptions of onsemi CAT93C46UI provided by its distributors.

EEPROM, 64X16, Serial, CMOS, PDSO8
1-KBIT MICROWIRE SERIAL EEPROM
IC EEPROM 1KBIT MICROWIRE 8TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd