Catalyst Semiconductor CAT25C256XE

EEPROM, 32KX8, Serial, CMOS, PDSO8
Obsolete
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CAT25C256XE. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Catalyst Semiconductor CAT25C256XE.

IHS

Datasheet12 pages21 years ago

Alternate Parts

Price @ 1000
$ 1.676
Stock
0
140,250
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
-
8
Density
-
-
Access Time
-
5 ms
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Catalyst Semiconductor CAT25C256XE provided by its distributors.

EEPROM, 32KX8, Serial, CMOS, PDSO8

Manufacturer Aliases

Catalyst Semiconductor has several brands around the world that distributors may use as alternate names. Catalyst Semiconductor may also be known as the following names:

  • CATALYST
  • CSI
  • CAT
  • Catalyst Semiconductor Inc
  • CATALYST SEMI
  • CATALYST SEMICO
  • CATALYST SEMICONDUCT
  • CATALYST SEM
  • CTLYST
  • CATALYST SEMICON
  • CATALYS
  • Catalyst Semi (CSI)
  • CATALYST PRODUCTS
  • CATALYST SEMICONDUCTORS INC
  • ON Semiconductor Catalyst
  • CATAL
  • CATALYST SEMICONDUTOR
  • CATALYST SEMICONDUC
  • Catalyst / ON Semiconductor
  • ON Semiconductor / Catalyst Semiconductor
  • Catalyst Semiconductor (CSI)
  • CATALYST SEMICONDU