onsemi CAT25C256XI

EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC EIAJ
$ 1.676
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25C256XI.

IHS

Datasheet12 pages21 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Microchip93LC46AT/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93LC66AT/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93LC66BX/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SOIC N

Descriptions

Descriptions of onsemi CAT25C256XI provided by its distributors.

EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC EIAJ
IC EEPROM 256KBIT SPI 5MHZ 8SOIC / EEPROM Memory IC 256Kbit SPI 5 MHz 8-SOIC
IC,SERIAL EEPROM,32KX8,CMOS,SOP,8PIN,PLASTIC
EEPROM, 32KX8, Serial, CMOS, PDSO8
CAT25C256 - 256-KBIT SPI SERIAL EEPROM;
Serial EEPROM IC; Memory Type:Serial EEPROM; Interface Type:Serial, SPI; Memory Voltage, Vcc:6 V; Termination:SMD; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; IC Generic Number:25C256; Memory Configuration:32K x 8 RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd