onsemi CAT25C128VI

EEPROM, 128 Kbit, 16K x 8bit, Serial, SPI, 5 MHz, SOIC, 8 Pins
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25C128VI.

IHS

Datasheet12 pages17 years ago
Datasheet12 pages21 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.143
$ 0.263
Stock
58,219
68,252
Authorized Distributors
2
1
Case/Package
SOP
SOP
Number of Pins
-
-
Density
-
-
Access Time
250 ns
250 ns
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-11-19
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

onsemiCAT25C64S
EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOIC N
onsemiCAT25C64V
EEPROM, 8KX8, Serial, CMOS, PDSO8
EEPROM Serial-SPI 64Kb 8Kx8 2.5V/3.3V/5V 8-Pin SOIC
Microchip25LC040-I/SN
MICROCHIP 25LC040-I/SN SERIAL EEPROM MEMORY, 4KB, 475NS, 2.5 TO 5.5 V 8-PIN SOIC
Microchip25LC040/SN
MICROCHIP 25LC040/SN SERIAL EEPROM MEMORY, 4KBIT, 475NS, 2.5 TO 5.5 V 8-PIN SOIC
Microchip25LC040T-I/SN
Ic, serial Eeprom, 512X8, cmos, sop, 8Pin, plastic Rohs Compliant: Yes |Microchip 25LC040T-I/SN

Descriptions

Descriptions of onsemi CAT25C128VI provided by its distributors.

EEPROM, 128 Kbit, 16K x 8bit, Serial, SPI, 5 MHz, SOIC, 8 Pins
IC EEPROM 128KBIT SPI 5MHZ 8SOIC / EEPROM Memory IC 128Kbit SPI 5 MHz 8-SOIC
EEPROM, 16KX8, Serial, CMOS, PDSO8
EEPROM SERIAL 128K, 25C128, SOIC8; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:25; Frequency:5MHz; IC Generic Number:25C128; Interface Type:Serial, SPI; Logic Function Number:25C128; Memory Configuration:16K x 8bit; Memory Size:128Kbit; Memory Type:EEPROM; Memory Voltage Vcc:6 V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Vcc:6V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd