Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 25LC040T-I/SN

Ic, serial Eeprom, 512X8, cmos, sop, 8Pin, plastic Rohs Compliant: Yes |Microchip 25LC040T-I/SN

$ 0.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25LC040T-I/SN.

Electro Sonic

Datasheet22 pages20 years ago

Future Electronics

Inventory History

3 month trend:
+1.84%

CAD Models

Download Microchip 25LC040T-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.675
$ 0.671
$ 0.671
Stock
283,278
222,214
222,214
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
4 kb
4 kb
4 kb
Access Time
-
-
-
Frequency
2 MHz
2 MHz
2 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

Microchip25LC040/SN
MICROCHIP 25LC040/SN SERIAL EEPROM MEMORY, 4KBIT, 475NS, 2.5 TO 5.5 V 8-PIN SOIC
Microchip25LC040-I/SN
MICROCHIP 25LC040-I/SN SERIAL EEPROM MEMORY, 4KB, 475NS, 2.5 TO 5.5 V 8-PIN SOIC
Microchip93LC66B-I/SN
EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SOIC N Tube / IC EEPROM 4KBIT 2MHZ 8SOIC
STMicroelectronicsM93C66-WMN6P
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin SO N Tube
STMicroelectronicsM93C66-WMN6TP
STMicroelectronics Serial EEPROM, 4Kbit, Microwire Interface, SOIC-8, SMD
EEPROM Serial-Microwire 4K-Bit 512 x 8/256 x 16 3.3V/5V 8-Pin SOIC EIAJ

Descriptions

Descriptions of Microchip 25LC040T-I/SN provided by its distributors.

Ic, serial Eeprom, 512X8, cmos, sop, 8Pin, plastic Rohs Compliant: Yes |Microchip 25LC040T-I/SN
EEPROM Serial-Microwire 4K-bit 512 x 8 3.3V/5V 8-Pin SOIC N T/R
IC EEPROM 4KBIT SPI 2MHZ 8SOIC EEPROM Memory IC 4Kbit SPI 2 MHz 8-SOIC
4Kb (512 x 8) 3.3V,5V 512x8 2.5V EEPROM,Non-Volatile 5.5V 2MHz 230ns SPI 200Year SOIC-8 SMD mount,glue mount 4.9mm(Length)*3.9mm(width)
EEPROM, 4KBIT, SPI, 2MHZ, SOIC-8; Memory Size: 4Kbit; EEPROM Memory Configuration: 512 x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 2MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 4Kbit SPI Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); IC Interface Type: Serial SPI

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC040T-ISN
  • 25LC040T-I_SN
  • 25LC040TI-SN
  • 25LC040TI/SN
  • 25LC040TISN