onsemi CAT25C128SI-TE13

128K/256K-Bit SPI Serial CMOS E2PROM / EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V 8-Pin SOIC N T/R
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25C128SI-TE13.

IHS

Datasheet12 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.143
$ 0.143
Stock
86,355
58,205
58,205
Authorized Distributors
0
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
Density
-
-
-
Access Time
-
250 ns
250 ns
Frequency
-
-
-
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi CAT25C128SI-TE13 provided by its distributors.

128K/256K-Bit SPI Serial CMOS E2PROM / EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V 8-Pin SOIC N T/R
EEPROM, 16KX8, Serial, CMOS, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd