Catalyst Semiconductor CAT24WC128JI-TE13

EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin SOIC N T/R
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Catalyst Semiconductor CAT24WC128JI-TE13.

IHS

Datasheet9 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.11
Stock
180,855
135,191
Authorized Distributors
0
3
Case/Package
SOP
SOP
Number of Pins
-
8
Density
-
-
Access Time
-
900 ns
Frequency
-
1 MHz
Interface
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Catalyst Semiconductor CAT24WC128JI-TE13 provided by its distributors.

EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin SOIC N T/R
EEPROM, 16KX8, Serial, CMOS, PDSO8

Manufacturer Aliases

Catalyst Semiconductor has several brands around the world that distributors may use as alternate names. Catalyst Semiconductor may also be known as the following names:

  • CATALYST
  • CSI
  • CAT
  • Catalyst Semiconductor Inc
  • CATALYST SEMI
  • CATALYST SEMICO
  • CATALYST SEMICONDUCT
  • CATALYST SEM
  • CTLYST
  • CATALYST SEMICON
  • CATALYS
  • Catalyst Semi (CSI)
  • CATALYST PRODUCTS
  • CATALYST SEMICONDUCTORS INC
  • ON Semiconductor Catalyst
  • CATAL
  • CATALYST SEMICONDUTOR
  • CATALYST SEMICONDUC
  • Catalyst / ON Semiconductor
  • ON Semiconductor / Catalyst Semiconductor
  • Catalyst Semiconductor (CSI)
  • CATALYST SEMICONDU

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24WC128JITE13