onsemi CAT24WC128WI

IC EEPROM 128KBIT I2C 1MHZ 8SOIC / EEPROM Memory IC 128Kbit I2C 1 MHz 550 ns 8-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24WC128WI.

IHS

Datasheet9 pages19 years ago
Datasheet9 pages22 years ago

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi CAT24WC128WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-10-19
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

SERIAL EEPROM, 1.8V, 8 PIN SOIC | Microchip Technology Inc. AT24C01BN-SH-T
EEPROM - Serial-I²C - 8Kbit (1K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin SOIC N - Tube
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100

Descriptions

Descriptions of onsemi CAT24WC128WI provided by its distributors.

IC EEPROM 128KBIT I2C 1MHZ 8SOIC / EEPROM Memory IC 128Kbit I2C 1 MHz 550 ns 8-SOIC
EEPROM Serial-I2C 128Kb 16Kx8 3.3V/5V 8-Pin SOIC
EEPROM, 16KX8, Serial, CMOS, PDSO8
IC EEPROM 128KBIT I2C 1MHZ 8SOIC
CAT24WC128 - 128-KBIT I2C SERIAL
EEPROM SERIAL 128K, 24WC128, SOIC8; Memory Size:128Kbit; Memory Configuration:16K x 8bit; Clock Frequency:1MHz; Supply Voltage Range:1.8V to 6V; Memory Case Style:SOIC; No. of Pins:8; Interface Type:I2C, Serial, 2 Wire; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Base Number:24; Frequency:1MHz; IC Generic Number:24WC128; Interface:I2C; Interface Type:Serial, I2C; Logic Function Number:24WC128; Memory Configuration:16K x 8; Memory Size:128Kbit; Memory Type:EEPROM; Memory Voltage Vcc:1.8V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Vcc:6V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd