General Cable / Carol E3524S.41.03

Multi-Conductor Cable 4C 14 AWG Sol Bare Cu Conductor 300V 0.243 in. OD 1000-ft L
$ 696.538
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol E3524S.41.03.

element14 APAC

Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

General Cable / CarolE1524S.41.03
Cable Electronic Multi-Conductor; Sol Bare Copper; 4C; 14 AWG
General Cable / CarolE2534S.41.03
MULTI-CONDUCTOR CABLE, 14AWG/4C, 300V, SHIELDED RED PVC
General Cable / CarolE1504S.18.03
MULTICONDUCTOR CABLE, 4C, 18AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLR
Alpha Wire2424C SL005
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire881804 SL005
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire65804 SL005
Wire And Cable, 4 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of General Cable / Carol E3524S.41.03 provided by its distributors.

Multi-Conductor Cable 4C 14 AWG Sol Bare Cu Conductor 300V 0.243 in. OD 1000-ft L
MULTICONDUCTOR CABLE, 4C, 14AWG, SOLID, BC, RED PVC JKT, FPLR
Comm Cable,Plenum,14/4, 1000 Ft.
Multiconductor Cable; Cable Shielding:Unshielded; No. Of Conductors:4Conductor; Wire Gauge:14Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Jacket Color:Red; Conductor Material:Copper Rohs Compliant: Yes |Carol Cable/general Cable E3524S.41.03

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3524S4103