Alpha Wire 65804 SL005

Wire And Cable, 4 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
$ 213.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65804 SL005.

Newark

Datasheet4 pages9 years ago

TME

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.37%

Supply Chain

Introduction Date2019-10-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire65004 SL005
Wire And Cable, 4 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65604 SL005
Wire And Cable, 4 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire881804 SL005
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Communication And Control Cable
General Cable / CarolE1504S.18.03
MULTICONDUCTOR CABLE, 4C, 18AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLR
General Cable / CarolE1504S.41.03
Cable Electronic Multi-Conductor; Sol Bare Copper; 4C; 18 AWG
General Cable / CarolE2504S.18.03
MULTI-CONDUCTOR CABLE, 18AWG/4C, 300V, SHIELDED RED PVC

Descriptions

Descriptions of Alpha Wire 65804 SL005 provided by its distributors.

Wire And Cable, 4 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Cable, Standard-Flex; 4; 18 AWG; 16 x 30; 0.285 in.; 0.022 in.; Lubricated PVC
Flexible Cable, 4 Conductors, 18AWG, 7.2mm, 600VAC, Gray, 30.48m Spool
Cable Multi-Conductor; 18 AWG; 4C; Slate
XTRA-GUARD FLEX, 65804 SLATE 100 FT 18AWG 19/30 4C UNSHIELDED
Cross Referenced to ALPHA WIRE CORP. - Part: ALP65804-SLA-100FT
UNSHLD MULTICOND CABLE 4COND 18AWG 100FT
CBL FLEX 4COND 18AWG SLATE 100'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65804-SL005
  • 65804SL005