Alpha Wire 2424C SL005

Wire And Cable, 4 Conductor(s), 18AWG, 300V, Communication And Control Cable
$ 254.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2424C SL005.

element14 APAC

Datasheet1 page20 years ago
Datasheet4 pages9 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.21%

Supply Chain

Introduction Date2018-12-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire2423C SL005
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha WireM3244 SL005
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire2404C SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
General Cable / CarolE1504S.18.03
MULTICONDUCTOR CABLE, 4C, 18AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLR
General Cable / CarolE1504S.41.03
MULTICONDUCTOR CABLE, 4C, 18AWG, SOLID, BC, RED PVC JKT, FPLR
General Cable / CarolE2504S.18.03
MULTI-CONDUCTOR CABLE, 18AWG/4C, 300V, SHIELDED RED PVC

Descriptions

Descriptions of Alpha Wire 2424C SL005 provided by its distributors.

Wire And Cable, 4 Conductor(s), 18AWG, 300V, Communication And Control Cable
Cable, Shielded; 4; 18 AWG; 16 x 30; 0.25 in.; 0.016 in.; 0.020 in.; PVC; 150 V
Alpha Wire 4core control cable, Alpha Essentialsseries, 0.81 mm², 30m, shielding, greyPVCjacket
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Conductor Size AWG:18; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:16 x 30 ;RoHS Compliant: Yes
CABLE, SHIELDED, 18AWG, 4CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:4; Conductor Size AWG:18AWG; Voltage Rating:300V; No. of Strands x Strand Size:16 x 0.255mm; Conductor Area CSA:0.816mm²; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:6.4mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Foil Shield; Conductor Make-up:16 / 30AWG; Jacket Material:PE; No. of Cores:4; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:6.4mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.50mm; Test Voltage:300V; Wire Size:18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2424C-SL005
  • 2424CSL005