General Cable / Carol E2502S.30.03

Multi-conductor Cable, 18AWG/2C, 300V, Shielded Red Pvc
$ 183.464
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol E2502S.30.03.

Newark

Datasheet20 pages14 years ago

Related Parts

General Cable / CarolE2502S.18.03
MULTICONDUCTOR, 2 COND, 18AWG, 500FT, SHIELDED, F/UTP, RED, FPLR CABLE SERIES
General Cable / CarolE3602S.18.03
MULTICONDUCTOR CABLE, 2C, 18AWG, SOLID, BC, PVC INS, FOIL, RED PVC JKT, FPLP
General Cable / CarolE2502S.41.03
MULTICONDUCTOR,2C,18AWG, SHIELDED, NON-PLENUM, TYPE FPLR, JKT RED
Alpha Wire1897C SL005
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire2421C SL005
Cable, Shielded; 2; 18 AWG; 16 x 30; 0.21 in.; 0.016 in.; 0.020 in.; PVC; 150 V
Alpha Wire2422C SL005
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of General Cable / Carol E2502S.30.03 provided by its distributors.

MULTI-CONDUCTOR CABLE, 18AWG/2C, 300V, SHIELDED RED PVC
Fire Alarm Cable, 2 C, Red, PVC, 1000 ft.
SHIELDED MULTICONDUCTOR CABLE, 2 CONDUCTOR, 18AWG, 1000FT, 300V; Cable Shielding:Shielded; No. of Conductors:2Conductor; Wire Gauge:18AWG; Conductor Area CSA:-; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m RoHS Compliant: No

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2502S3003