General Cable / Carol E2032S.41.10

Multiconductor, 2C, 18AWG, 7X26BC, Shielded, Riser, CMRXCL3R, Jkt Gray
$ 181.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol E2032S.41.10.

Farnell

Datasheet2 pages9 years ago
Datasheet224 pages10 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
Restocked

Related Parts

Alpha Wire1897C SL005
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire2423C SL005
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire1898/5C SL005
Multi-Conductor Communication and Control Cable 5C 18AWG UNSHIELD
Molex 1302100069 Multi-Conductor Cables #18-4 Yellow Hi-Flex Pur Cord

Descriptions

Descriptions of General Cable / Carol E2032S.41.10 provided by its distributors.

MULTICONDUCTOR, 2C, 18AWG, 7X26BC, SHIELDED, RISER, CMRXCL3R, JKT GRAY
18-2C STR BC SRPVC FOIL SHD,PVC JKT GRY CMR 75C 300V,ROHS, 1000FT
Cable Security/Alarm; 300V; 18 AWG; 2C
CABLE RISER SHIELD 2COND 18AWG
Shld Flex Cable, 2Cond, 18Awg, 1000Ft; Cable Shielding:Shielded; No. Of Conductors:2Conductor; Wire Gauge:18Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Jacket Color:Gray; Jacket Material:Pvc Rohs Compliant: Yes |Carol Cable/general Cable E2032S.41.10

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2032S4110