Alpha Wire 2461C SL005

Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 103.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2461C SL005.

element14 APAC

Datasheet3 pages9 years ago

Farnell

TME

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire2461C BK005
Multi-Conductor Communication and Control Cable 2C 22AWG FOIL SHLD
Alpha Wire2401C SL005
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire2402C SL005
Cable, Shielded; 2; 22 AWG; 7 x 30; 0.17 in.; 0.016 in.; 0.020 in.; PVC; degC
General Cable / CarolE2002S.18.10
MULTICONDUCTOR CABLE, 2C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
General Cable / CarolE2002S.41.10
MULTICONDUCTOR, 2 COND, 22AWG, 1000FT, SHIELDED F/UTP, GRAY, E2002S SERIES
General Cable / CarolE2102S.41.86
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Power-limited

Descriptions

Descriptions of Alpha Wire 2461C SL005 provided by its distributors.

Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Cable, Shielded; 2; 22 AWG; 7 x 30; 0.13 in.; 0.008 in.; 0.020 in.; PVC; 75 deg
Alpha Wire 2461C SL005 Data Transmission Cable 22AWG 2 Core (30.5m Reel)
CABLE, 22AWG, 2 CORE, SLATE, 30.5M; Cable Shielding: Screened; No. of Cores: 2Core; Wire Gauge: 22AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2461C-SL005
  • 2461CSL005