Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 2461C BK005

Multi-Conductor Communication and Control Cable 2C 22AWG FOIL SHLD
$ 106.514
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2461C BK005.

Newark

Datasheet3 pages9 years ago
Datasheet3 pages11 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.27%

Related Parts

Alpha Wire2461C SL005
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire2401C SL005
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire2402C SL005
Cable, Shielded; 2; 22 AWG; 7 x 30; 0.17 in.; 0.016 in.; 0.020 in.; PVC; degC
General Cable / CarolE2002S.18.10
MULTICONDUCTOR CABLE, 2C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
General Cable / CarolE2002S.41.10
MULTICONDUCTOR, 2 COND, 22AWG, 1000FT, SHIELDED F/UTP, GRAY, E2002S SERIES
General Cable / CarolE2102S.41.86
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Power-limited

Descriptions

Descriptions of Alpha Wire 2461C BK005 provided by its distributors.

Multi-Conductor Communication and Control Cable 2C 22AWG FOIL SHLD
Jacket Material = PVC / Jacket Colour = Black / Halogen Free = No / Shielding = FS / Conductors = 2 / Conductor Insulation = PVC / Cross-Section mm² = 0.34 / Cross-Section AWG AWG = 22 / Jacket Diameter mm = 3.5 / Voltage Rating Max. V = 300 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 75 / Original Packaging m = 30 / Packaging = Sold by Reel
CABLE, 22AWG, 2 CORE, BLACK, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:2; Conductor Size AWG:22AWG; Voltage Rating:300V; No. of Max Strands x Strand Size:7 x 0.25mm; Conductor Area CSA:0.35mm²; Jacket Colour:Black; Jacket Material:PP (Polypropylene); External Diameter:3.45mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2461C-BK005