General Cable / Carol C2016A.12.07

CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, Blue, Stranded, 100 ft
$ 27.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol C2016A.12.07.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page21 years ago

Newark

element14

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+500%

Related Parts

Alpha Wire3051 BK005
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.065 in.; -40 degC; 300 V; Black
General Cable / CarolC2015A.12.06
HOOK-UP WIRE, 1C, 24 AWG, STRANDED, GREEN, 7/32 STR, 300V
General Cable / CarolC2015A.12.04
HOOK-UP WIRE, 1C, 24 AWG, STRANDED, ORANGE
General Cable / CarolC2015A.12.10
HOOK-UP WIRE, 1C, 24 AWG, STRANDED, GRAY
Alpha Wire3051/1 BK005
Wire, Hook-Up; 22 AWG; Solid; 0.016 in.; 0.065 in.; -40 degC; 300 V; Black
Alpha Wire1551 WR005
Wire And Cable, 1 Conductor(s), 22AWG, 1000V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of General Cable / Carol C2016A.12.07 provided by its distributors.

CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, Blue, Stranded, 100 ft
HOOK-UP WIRE 100FT 22AWG TIN-COPPER BLU
HOOK-UP WIRE, 22 AWG, STRANDED, BLUE
HOOK-UP WIRE 100FT 22AWG TIN-COPPER BLU;; HOOK-UP WIRE 100FT 22AWG TIN-COPPER BLU; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Conductor Size AWG:22AWG; Jacket Color:Blue; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2016A1207