Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 3053 BK005

Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Black
$ 73.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3053 BK005.

Farnell

Datasheet3 pages9 years ago
Datasheet3 pages13 years ago

TME

Amar Radio Corporation

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-39.84%

Supply Chain

Introduction Date2013-03-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire3053 BR005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Brown
Alpha Wire3053 OR005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Orange
Alpha Wire3053 GR005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Green
General Cable / CarolC2040A.12.06
Hook-up Wire 20AWG 30.48m Green 300V

Descriptions

Descriptions of Alpha Wire 3053 BK005 provided by its distributors.

Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Black
300V 20 AWG 10/30 Black PVC Hook Up Wire on 100 Foot Spool Put-Ups.
WIRE, BLK, 20AWG, 10/30AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:20AWG; Conductor Area CSA:0.51mm²; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:1.75mm; Voltage Rating:300V; No. of Max Strands x Strand Size:10 x 0.25mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:20AWG
Wire Code = 3053 / Cross-Section mm² = 0.5 / Cross-Section AWG AWG = 20 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Black / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CA Prop 65 / Standards Met = CSA FT1 / Standards Met = CSA TR 64 / Standards Met = UL AWM 1007 / Standards Met = UL AWM 1569 / Standards Met = UL VW-1

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3053-BK005
  • 3053BK005