Alpha Wire 3050/1 VI005

300V 24 AWG Solid Violet PVC Hook Up Wire on 100 Foot Spool Put-Ups.
$ 30.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3050/1 VI005.

TME

Datasheet3 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

element14

Inventory History

3 month trend:
-90.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3050/1 WH005
Wire, Hook-Up; 24 AWG; Solid; 0.016 in.; 0.057 in.; -40 degC; 300 V; White
Alpha Wire3050/1 BL005
Wire, Hook-Up; 24 AWG; Solid; 0.016 in.; 0.057 in.; -40 degC; 300 V; Blue
Alpha Wire3050/1 YL005
300V 24 AWG Solid Yellow PVC Hook Up Wire on 100 Foot Spool Put-Ups.
General Cable / CarolC2015A.12.06
HOOK-UP WIRE, 1C, 24 AWG, STRANDED, GREEN, 7/32 STR, 300V
General Cable / CarolC2015A.12.04
HOOK-UP WIRE, 1C, 24 AWG, STRANDED, ORANGE
General Cable / CarolC2015A.12.10
HOOK-UP WIRE, 1C, 24 AWG, STRANDED, GRAY

Descriptions

Descriptions of Alpha Wire 3050/1 VI005 provided by its distributors.

300V 24 AWG Solid Violet PVC Hook Up Wire on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, 24 AWG, SOLID, 0.016 IN., 0.057 IN., 300V, VIOLET, 3050/1 SERIES
Wire Code = 3050/1 / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Max. °C = 105 / Length m = 30.5 / Stranding = Solid / Operating Temperature Min. °C = -40 / Series = 3050/1 / Standards Met = CSA FT1 / Standards Met = CSA TR 64 / Standards Met = EU / Standards Met = EC 1907/2006 / Standards Met = REACH / Standards Met = UL AWM 1007 / Standards Met = UL AWM 1569 / Standards Met = UL VW-1 / Packaging = Sold by Reel / Jacket Colour = Violet / Jacket Material = PVC / Strands = 1 / Cross-Section mm² = 0.2 / Cross-Section AWG AWG = 24 / Original Packaging m = 30.5 / External Diameter mm = 1.3

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3050/1-VI005
  • 3050/1VI005