Carlo Gavazzi RM1A23A50

Relay, Spdp, 50 A, 230, Solid-state, 1000 Megohms, Self-lifting, Panel Mount
$ 56.105
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi RM1A23A50.

IHS

Datasheet11 pages4 years ago

Master Electronics

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
Sensata /CrydomD2450
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
Schneider Electric6250AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 32 V dc
SensataCWA2450
Relay;SSR;Zero-Switching;Cur-Rtg 50A;Ctrl-V 120/240AC;Vol-Rtg 24-280AC;Pnl-Mnt
Teledyne RelaysSH24D50
Relay SSR 13mA 32V DC-IN 50A 275V AC-OUT 4-Pin
MagnecraftW6250ASX1
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC

Descriptions

Descriptions of Carlo Gavazzi RM1A23A50 provided by its distributors.

RELAY, SPDP, 50 A, 230, SOLID-STATE, 1000 MEGOHMS, SELF-LIFTING, PANEL MOUNT
SOLID STATE RELAY, 50A/230VAC, SPST, PANEL MOUNT, SCREW TERMINAL
Ssr, Panel, 265Vac, 280Vac/48Vdc, 50A; Tensión Mín De Operación:24Vac; Tensión De Operación Máxima:265Vac; Tensión De Control Mín:22Vdc; Tensión De Control Máx.:48Vdc; Contacto, Configuración:Spst; Corriente De Carga:50A |Carlo Gavazzi RM1A23A50
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 44.8 / Series = RM23 / Length mm = 58.2 / Load Voltage Max. V = 265 / Frequency Max. Hz = 65 / Load Current Max. A = 50 / Load Voltage Min. V = 24 / Load Current Min. mA = 250 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 20 / Control Voltage Max. V = 280 / Height mm = 28.8 / Frequency Min. Hz = 45

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM1A23A50.