Carlo Gavazzi RCP8002115/120VAC

Relay, DPDT, 10A, 115VAC-120VAC Coil, Includes LED, Latching Test button and Flag Indicator
$ 10.779
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi RCP8002115/120VAC.

Master Electronics

Datasheet3 pages23 years ago
Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+748%

Related Parts

Power Relay 120VAC 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
RELAY; E-MECH; POWER; SPST-NO; CUR-RTG 10A; CTRL-V 120AC; VOL-RTG 250/30AC/DC
Electromechanical Relay 120VAC 10A DPDT (34.5x34.5x53.3)mm Plug-In General Purpose Relay
Weidmuller8530720000
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output, DIN-Rail Mount
Weidmuller8530661001
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output, DIN-Rail Mount
Power Relay 110/120VAC 10A DPDT(27.5x21x42)mm Socket

Descriptions

Descriptions of Carlo Gavazzi RCP8002115/120VAC provided by its distributors.

Relay, DPDT, 10A, 115VAC-120VAC Coil, Includes LED, Latching Test button and Flag Indicator
8-Pin Electromechanical Relays Series DPDT (2-Changeover Contact) Coil Voltage Range From 6VDC Up to 230VAC 10A with LED and Test Button
Relay, Dpdt, 250Vac, 30Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:Rcp Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Na |Carlo Gavazzi RCP8002115/120VAC

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK