Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 8530661001

Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output, DIN-Rail Mount
$ 13.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8530661001.

IHS

Datasheet3 pages17 years ago

Electro Sonic

element14

Inventory History

3 month trend:
-50.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-11
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2016-06-30

Related Parts

Electromechanical Relay DPDT 5A 110/120VAC 4.43KOhm Bracket Mount
POWER/SIGNAL RELAY DPDT MOMENTARY 1100mW (COIL) 10A (CONTACT) 30VDC (CONTACT) SOCKET MOUNT
Plug-In, General Purpose Relay, Square, 5 A, 8 Pins, Quick Connect
RELAY, POWER, DPDT, 10A, 110-120VAC, TOP BRACKET MOUNT, BLADE TERMINALS
PanasonicHL2-HP-AC115V
Power Relay 115VAC 10A DPDT(27.2x20.8x36.9)mm THT
Phoenix Contact2903332
Relay, 2 Form C (NO/NC), 120 V (AC), 12 A, 250 V (DC), 250 V (AC), monostable, 2903332

Descriptions

Descriptions of Weidmuller 8530661001 provided by its distributors.

Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output, DIN-Rail Mount
Electromechanical Relay DPDT 16A 120VAC DIN Rail
Prs 120 Vac Ld 2 Co Dpdt Rohs Compliant: Yes |Weidmuller 8530661001
RELAY GEN PURPOSE DPDT 10A 120V
Weidmuller PRS 120Vac LD 2CO - 8530661001
PRS 120Vac LD 2CO. PLUGSERIES, Relays, No. of contacts: 2, CO contact, AgNi 90/10, Rated control voltage: 120 V AC ±10 %, Continuous current: 8 A, Screw connection GTIN (EAN): 4032248216314
DIN Mount Relay; Relay Type:General Purpose; Coil Voltage VAC Nom:120V; Contact Current Max:16A; Contact Voltage AC Nom:250V; Contact Configuration:DPST; Coil Type:AC; Coil Current:9.1mA; Nom Operating Power:1.1VA

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER