Carlo Gavazzi DUB01CB23500V

Relay; Monitor; E-Mech; Voltage; SPDT; Cur-Rtg 8/5AAC/ADC; Ctrl-V 115/230AC; Screw
$ 167.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi DUB01CB23500V.

Farnell

Datasheet4 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+19.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-04-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity2-1393223-5
Power Relay 24VDC 8A SPDT (( 30mm 10mm 15mm)) Through Hole
TE Connectivity2-1393223-1
RELAY GEN PURPOSE SPDT 8A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
TE Connectivity1-1393225-9
RELAY GEN PURPOSE SPDT 8A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
G6RN Miniature Power Relay Sealed SPDT 8A 5VDC Through Hole Tube
Electromechanical Relay SPDT 8A 24VDC 2.62KOhm Through Hole
Phoenix Contact2961202
Relay; E-Mech; Power; DPDT; Cur-Rtg 8A; Ctrl-V 110VDC; Vol-Rtg 250AC/DC; PCB Mnt; 8 Pin

Descriptions

Descriptions of Carlo Gavazzi DUB01CB23500V provided by its distributors.

Relay; Monitor; E-Mech; Voltage; SPDT; Cur-Rtg 8/5AAC/ADC; Ctrl-V 115/230AC; Screw
1-Phase True RMS Monitoring Relay Over or Under Voltage 1 SPDT Relay Output IP20 DIN-Rail Mounting Measuring Range 2 to 500V AC/DC Power Supply 115/230Vac 22.5x83.5x99.5mm housing
RELAY, VOLTAGE SENSING, SPDT, 230VAC; Product Range:DUB01 Series; Contact Configuration:SPDT; Contact Current:8A; Relay Mounting:DIN Rail; Contact Voltage VAC:250V; Relay Terminals:Screw; Contact Voltage VDC:-; Power Consumption:4VA RoHS Compliant: Yes
Frequency Min. Hz = 45 / Contact Current - AC A = 8 / Contact Current - DC A = 5 / Switching Capacity kVA = 2 / Operating Voltage Min. V = 115 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Operating Voltage Max. - AC V = 230 / Contact Voltage - AC V = 250 / Contact Voltage - DC V = 24 / Measuring Voltage - DC Min. V = 2 / Measuring Voltage - DC Max. V = 500 / Width mm = 22.5 / Series = DUB01 / Measuring Voltage - AC Min. V = 2 / Measuring Voltage - AC Max. V = 500 / Protection Rating = IP20 / Height mm = 80 / Contact Configuration = 1CO / Power Consumption VA = 4 / Frequency Max. Hz = 65 / Depth mm = 99.5

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK