Carlo Gavazzi DIB02CB23150MV

Relay, Monitor, E-mech, Current, SPDT, Cur-rtg 8/5AAC/ADC, Ctrl-v 115/230AC, Screw
$ 153.03
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi DIB02CB23150MV.

Official Datasheet10 years ago

Inventory History

3 month trend:
+11.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1393223-5
Power Relay 24VDC 8A SPDT (( 30mm 10mm 15mm)) Through Hole
TE Connectivity1-1393225-9
RELAY GEN PURPOSE SPDT 8A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
TE ConnectivityT75S5D112-24
Relay; 14 A; PCB; PC Board; 1 Form C, SPDT, 1 C/O; 2270 Ohms; 230 mW (Nom.)
G6RN Miniature Power Relay Sealed SPDT 8A 5VDC Through Hole Tube
Phoenix Contact2961202
Relay; E-Mech; Power; DPDT; Cur-Rtg 8A; Ctrl-V 110VDC; Vol-Rtg 250AC/DC; PCB Mnt; 8 Pin
Phoenix Contact2961257
Relay; E-Mech; Power; DPDT; Cur-Rtg 8A; Ctrl-V 12VDC; Vol-Rtg 250AC/DC; PCB Mnt; 8 Pin

Descriptions

Descriptions of Carlo Gavazzi DIB02CB23150MV provided by its distributors.

RELAY, MONITOR, E-MECH, CURRENT, SPDT, CUR-RTG 8/5AAC/ADC, CTRL-V 115/230AC, SCREW
1-Phase True RMS Monitoring Relay Over or Under Current 1 SPDT Relay Output IP20 DIN-Rail Mounting Measuring Range External 1/3 Phase MI or MP Current Transformer 0,5 to 500A Power Supply 115/230Vac 22.5x83.5x99.5mm housing
Voltage Monitoring Relay, Spdt, 230Vac; Product Range:Dib02 Series; Contact Configuration:Spdt; Contact Current:8A; Relay Mounting:Din Rail; Contact Voltage Vac:250V; Relay Terminals:Screw; Contact Voltage Vdc:-; Carry Current:8A Rohs Compliant: Yes |Carlo Gavazzi DIB02CB23150MV
Contact Configuration = 1CO / Monitoring Current Min. - AC mA = 500 / Monitoring Current Max. - AC A = 500 / Contact Current - AC A = 8 / Contact Voltage - AC V = 250 / Operating Voltage Min. V = 115 / Operating Voltage Max. V = 230 / Power Consumption VA = 4 / Frequency Min. Hz = 45 / Frequency Max. Hz = 65 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = DIB02 / Protection Rating = IP20 / Width mm = 22.5 / Height mm = 83.5 / Depth mm = 99.5

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK

Part Number Aliases

This part may be known by these alternate part numbers:

  • DIB02CB23150MV.