Carling Technologies 6GM5S-78

Switch Toggle (ON) OFF (ON) DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
$ 21.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 6GM5S-78.

Sager Electronics

Datasheet4 pages9 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Carling Technologies2GM54-73
Switch Toggle ON OFF ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2GL54-73
Switch Toggle ON None ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2GL54-78
Switch Toggle ON None ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Switch Toggle ON ON DPDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5649A9
Switch Toggle ON OFF ON DPDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5647A9
Switch Toggle Mom OFF Mom DPDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of Carling Technologies 6GM5S-78 provided by its distributors.

Switch Toggle (ON) OFF (ON) DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Toggle Switch, DPDT, Momentary, Screw Terminal, Bat Type Actuator, Panel Mount-threaded
Toggle Switch; General Purpose; G Series
125V(AC),250V(AC) (ON) - OFF - (ON) 100000Cycles 250V 15A 17.449mm , 58.41mm
Toggle Switch, Dpdt, 15A, 125Vac, Panel; Switch Operation:(On)-Off-(On); Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:G Series; Switch Mounting:Panel Mount; Contact Current Max:15A; Switch Terminals:Screw Rohs Compliant: Yes |Carling Technologies / Littelfuse 6GM5S-78

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6GM5S78