APEM 5649A9

Switch Toggle ON OFF ON DPDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
$ 6.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 5649A9.

IHS

Datasheet30 pages11 years ago

Master Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+139%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2014-12-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

APEM5649AB
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5642AB
Switch Toggle ON Mom DPDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Switch Toggle ON ON DPDT Round Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2023SS4W01
SWITCH, TOGGLE, DPDT, ON-OFF-ON,.413" BAT ACTUATOR, NO CAP,6A,125VAC, SOLDER
C&K Components7201SYZQE
Switch Toggle ON None ON DPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7201K2ZQE
Toggle Switch, 7000 Series, Dpdt, On-None-On, Panel, 5 A, 250 V Rohs Compliant: Yes

Descriptions

Descriptions of APEM 5649A9 provided by its distributors.

Switch Toggle ON OFF ON DPDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Toggle Switch, On-off-on, Momentary, 4A, 30VDC, Solder Terminal, Toggle Actuator, Panel Mount
APEM Button switch, DPDT, open-shut-turn on switch, panel, 4 A @ 30 V DC
TOGGLE SWITH, DPDT, 6A, 125V; Switch Operation:On-Off-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:5000 Series; Contact Current Max:6A; Switch Mounting:Panel Mount; Contact Voltage AC Nom:125V RoHS Compliant: Yes

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5649A-9