Carling Technologies 6GM5S-73

Switch; Toggle; DPDT; (ON)-OFF-(ON); Round Actuator; Non-Illuminated; 15A; 125VAC; Screw
$ 21.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 6GM5S-73.

Sager Electronics

Datasheet4 pages9 years ago
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Datasheet4 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

element14 APAC

Newark

Inventory History

3 month trend:
-72.32%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2003-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Carling Technologies2GM54-73
Switch Toggle ON OFF ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2GL54-73
Switch Toggle ON None ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies6GM5E-73
Switch Toggle ON OFF (ON) DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Switch Toggle ON ON DPDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5649A9
Switch Toggle ON OFF ON DPDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM645NH
Toggle Switch, DPDT, Momentary, 5A, 25VDC, Screw Terminal, Lever Actuator, Panel Mount

Descriptions

Descriptions of Carling Technologies 6GM5S-73 provided by its distributors.

Switch; Toggle; DPDT; (ON)-OFF-(ON); Round Actuator; Non-Illuminated; 15A; 125VAC; Screw
Switch Toggle (ON) OFF (ON) DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Toggle Switch Unsealed Metal Momentary (On)-Off-(On) DPDT 15 AMP 6 SCREW TERMINALS
Toggle Switch, DPDT, Momentary, Screw Terminal, Bat Type Actuator, Panel Mount-threaded
SWITCH, TOGGLE, DPDT, 15A, 125V; Switch Operation: (On)-Off-(On); Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: G Series; Contact Current Max: 15A; Switch Mounting: -; Contact Voltage AC Nom: 125V

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6GM5S73