Carling Technologies 6GK5E-78

Switch Toggle (ON) None OFF DPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
$ 22.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 6GK5E-78.

Sager Electronics

Datasheet4 pages9 years ago

Newark

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Carling Technologies2GK54-73
Switch Toggle ON None OFF DPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies6GK5E-73
Switch Toggle (ON) None OFF DPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2GK50-73
Switch Toggle ON None OFF DPST Bat Toggle Solder Lug 15A 250VAC Panel Mount with Threads
Switch Toggle ON OFF DPST Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
Switch Toggle ON ON DPDT Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
Toggle Switch, DPST, Latched, 15A, 12VDC, Solder Terminal, Lever Actuator, Panel Mount

Descriptions

Descriptions of Carling Technologies 6GK5E-78 provided by its distributors.

Switch Toggle (ON) None OFF DPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Toggle Switch, DPST, Momentary, Screw Terminal, Bat Type Actuator, Panel Mount-threaded
Toggle Switch,Sealed,DPST,(ON)-NONE-OFF,.687"Bat Actuator,15A,125VAC,Screw | Carling Technologies 6GK5E-78
Toggle Switches 2-pole, (ON) - None - OFF, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated, Sealed Bat Style Toggle Switch with Screw Terminals
Toggle Switch, Dpst, 15A, 125Vac, Panel; Switch Operation:(On)-None-Off; Contact Configuration:Dpst; Illumination:Non Illuminated; Product Range:G Series; Switch Mounting:Panel Mount; Contact Current Max:15A; Switch Terminals:Screw Rohs Compliant: Yes |Carling Technologies / Littelfuse 6GK5E-78

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6GK5E78