Carling Technologies 6FC53-73/TABS

Switch; Toggle; SPDT; (ON)-OFF-(ON); Round Actuator; Non-Illum; 15A; 125VAC; Tab Term
$ 6.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 6FC53-73/TABS.

Electro Sonic

Datasheet4 pages9 years ago
Datasheet4 pages6 years ago
Datasheet1 page28 years ago

Agility

element14 APAC

Farnell

_legacy Avnet

Inventory History

3 month trend:
-39.68%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Carling Technologies2FB53-73
Switch Toggle ON None ON SPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2FC53-73
Switch Toggle ON OFF ON SPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies6FC58-73
Switch Toggle ON OFF ON SPDT Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
APEM5636AB
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5637AB
Switch Toggle Mom OFF Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5639AB
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of Carling Technologies 6FC53-73/TABS provided by its distributors.

Switch; Toggle; SPDT; (ON)-OFF-(ON); Round Actuator; Non-Illum; 15A; 125VAC; Tab Term
Switch Toggle ON OFF ON SPDT Bat Toggle Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
SWITCH, TOGGLE, SPDT, (ON)-OFF-ON, 15A, 250VAC, BAT TOGGLE, UNSEALED .250 TAB TERMINAL QC
Bat-Handle Toggle Switch SPDT On-Off-On momentary / maintained / momentary 15A/125Vac 10A/250Vac
Toggle Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded
Toggle Switches SPDT (ON)-OFF-(ON) MOMENTARY TOGGLE
Toggle Switches 1-pole, (ON) - OFF - (ON), 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with .250 Tab (Q.C.)
Switch, Toggle, Spdt, 15A, 250V; Switch Operation:(On)-Off-(On); Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:F Series; Contact Current Max:15A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Carling Technologies / Littelfuse 6FC53-73 TABS
6FC53-73/TABS, Carling Technologies, heavy duty AC rated toggle switch, single pole, Momentary On-Off-Momentary On, with .250 tab quick connect terminals, unsealed, rated 10A @ 250Vac/ 15A @ 125Vac/ 3/4HP @ 120-240 VAC. The F-Series single toggle switches feature a slow-make, slow-break contact mechanism. They are AC rated and are also suitable for low voltage DC rated applications.

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6FC53-73 TABS
  • 6FC53-73-TABS
  • 6FC53-73TABS