Carling Technologies 6FB53-73/TABS

Bat-Handle Toggle Switch SPDT On-On momentary / maintained 15A/125Vac 10A/250Vac
$ 13.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 6FB53-73/TABS.

Electro Sonic

Datasheet4 pages9 years ago
Datasheet4 pages6 years ago
Datasheet1 page28 years ago

Carling

RS (Formerly Allied Electronics)

Agility

Inventory History

3 month trend:
-0.41%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Carling Technologies2FC53-73/TABS
Switch Toggle ON OFF ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2FB53-73/TABS
Switch Toggle ON None ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2GE51-73
Switch; Toggle; SP3T; ON-ON-ON; Bat Lever Actuator; Non-Illum; 15A; 125VAC; QC Terminal
APEM 3636NF/2 Toggle Switch, 3600NF Series, Non Illuminated, SPDT, On-On, Panel, 12 A
Toggle switch, metal, 1 pole, latching, On-Off-On, 12 A/28 VDC, silver-plated, 3639NF/2
Switch Toggle Mom OFF Mom SPDT Round Lever Quick Conn/Solder Lug 12A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Carling Technologies 6FB53-73/TABS provided by its distributors.

Bat-Handle Toggle Switch SPDT On-On momentary / maintained 15A/125Vac 10A/250Vac
Switch Toggle ON None (ON) SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Toggle Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded
Toggle Switches 1-pole, ON - None - (ON), 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with .250 Tab (Q.C.)
Toggle Switch, Spdt, 15A, 125Vac, Panel; Switch Operation:On-None-(On); Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:F Series; Switch Mounting:Panel Mount; Contact Current Max:15A; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Carling Technologies / Littelfuse 6FB53-73/TABS

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6FB53-73 TABS