Carling Technologies 6FA57-78/TABS

Toggle Switch, SPDT, Momentary, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded
$ 11.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 6FA57-78/TABS.

Electro Sonic

Datasheet4 pages9 years ago
Datasheet2 pages13 years ago
Datasheet4 pages10 years ago
Datasheet1 page28 years ago

RS (Formerly Allied Electronics)

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
-0.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Carling Technologies2FA53-73/TABS
Toggle Switch, SPST, 2 Connections, On/Off, 3/4 hp, 10A at 250V AC, 15A at 125V AC
NKK SwitchesS1F
Switch Toggle ON None OFF SPST Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2011SS1W02
SWITCH, TOGGLE, MINI, SPST, ON-NONE-OFF, NON-ILLUM,.413 BAT, NO CAP,6A,125VAC, QC
E-SwitchST144D00
TOGGLE SWITCH, SPST, OFF-(ON), 20A, 125VAC, PANEL MOUNT, QC 0.250", ST1 SERIES
Carling Technologies2FAA01-73
Switch; Toggle; SPST; ON-NONE-OFF; Bat Lever Actuator; Non-Illum; 20A; 125VAC; QC Term
NKK SwitchesP2011Z
Switch Toggle ON None OFF SPST Round Lever Quick Conn 10A 250VAC Panel Mount with Threads

Descriptions

Descriptions of Carling Technologies 6FA57-78/TABS provided by its distributors.

Toggle Switch, SPDT, Momentary, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded
Switch Toggle ON None (OFF) SPST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
SWITCH, TOGGLE, SPST, ON-(OFF), 15A, 250VAC, SEALED, SOLDER LUG TERMINAL
Toggle Switch, Spst, 15A, 125Vac, Panel; Switch Operation:On-None-(Off); Contact Configuration:Spst; Illumination:Non Illuminated; Product Range:F Series; Switch Mounting:Panel Mount; Contact Current Max:15A; Contact Voltage Dc Nom:-Rohs Compliant: Yes |Carling Technologies / Littelfuse 6FA57-78/TABS

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI