Carling Technologies 110-B-63

Switch Toggle ON None OFF SPST Bat Lever Solder Lug 6A 250VAC 250VDC Panel Mount with Threads
$ 9.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 110-B-63.

Electro Sonic

Datasheet2 pages13 years ago
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago

element14 APAC

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
+61.21%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2003-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM631H/2
Toggle Switch, SPDT, On-off, Latched, Solder Terminal, Toggle Actuator, Panel Mount
Honeywell11TS15-2
Toggle Switch, SPST, Latched, Screw Terminal, Lever Actuator, Panel Mount-threaded
Honeywell11TS15-6
Switch Toggle ON OFF SPST Lever Screw 20A 277VAC 372.85VA Panel Mount with Threads
Honeywell11TS95-2
Switch Toggle OFF ON SPST Round Lever Quick Conn 20A 277VAC 559.27VA Panel Mount with Threads
Toggle Switch, SPST, Latched, 15A, 12VDC, Solder Terminal, Lever Actuator, Panel Mount
APEM631H
Switch Toggle ON OFF SPST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads

Descriptions

Descriptions of Carling Technologies 110-B-63 provided by its distributors.

Switch Toggle ON None OFF SPST Bat Lever Solder Lug 6A 250VAC 250VDC Panel Mount with Threads
Toggle Switch, SPST, Latched, 6A, 125VDC, Solder Terminal, Bat Type Actuator, Panel Mount-threaded
Toggle Switch,Unsealed,Heavy Action,SPST,ON-NONE-OFF,.500"Bat,6A,125VAC,Solder | Carling Technologies 110-B-63
SWITCH, SPST; Series:110; Switch Function Type:SPST; Contact Configuration:SPST; Voltage, Contact AC Max:250V ac; Voltage, Contact DC Max:250V dc; Max Contact Current AC:3A; Max Contact Current DC:6A; Terminal Type:Solder; Approval ;RoHS Compliant: Yes
SWITCH, SPST, 6A, 125V, SOLDER; Switch Operation: Off-On; Contact Configuration: SPST; Illumination: Non Illuminated; Product Range: 110 Series; Contact Current Max: 6A; Switch Mounting: Panel; Contact Voltage AC Nom: 125V; Switch Terminals: Solder; Contact Voltage DC Nom: 125V; SVHC: No SVHC (27-Jun-2018); Operating Temperature Max: 65.6°C; Operating Temperature Min: -17.8°C

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 110B-63
  • 110B63