Camden Boss CHH661BGY

Light Gray Acrylonitrile Butadiene Styrene Hand Held Enclosure
$ 10.498
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Camden Boss CHH661BGY.

Newark

Datasheet1 page12 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1554DGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X2.6X2.4 IN, NEMA 13,1554 SERIES
Bud IndustriesPN-1333-DG
Bud Industries PN-1333-DG IP65 NEMA 4X Box, Dark Gray, 6.3x3.2x3.4 in, PN Series
Hammond1554EGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,3.5X3.5X2.4 IN, NEMA 13,1554 SERIES
Bud IndustriesPN-1320-DG
Enclosure 2.52 in. H x 2.28 in. W x 1.38 in. D NEMA 1 2 3 4 4X 12 13 ABS Dark Gray
Bud IndustriesPN-1323-DGMB
Flanged Enclosure; ABS; NEMA 4X; UL94HB; Dark; 4.53 x 3.54 x 2.17in; PN Series
HammondRP1245
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY, 6.5X4.92X2.95 IN, IP65, RP SERIES

Descriptions

Descriptions of Camden Boss CHH661BGY provided by its distributors.

Light Gray Acrylonitrile Butadiene Styrene Hand Held Enclosure
Enclosure, 66 Series, Easy Assembly, Soft Grip, Moulded, Ul94-V0, Handheld, 25 Mm, 95 Mm, 145 Mm Rohs Compliant: Yes |Camdenboss CHH661BGY
ENCLOSURE, ABS, GREY, 145X95X25MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 25mm; External Width - Metric: 95mm; External Depth - Metric: 145mm; IP Rating: IP62; Body Colour: Grey; NEMA Ratin

Manufacturer Aliases

Camden Boss has several brands around the world that distributors may use as alternate names. Camden Boss may also be known as the following names:

  • CAMDENBOSS LTD
  • Camden Electronics / Boss
  • CAMDEN-BOS
  • CAMDEN
  • CAM