Cambion 461-2871-01-03-10

Conn Jumper M 2 POS 5.08mm Solder ST Thru-Hole
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cambion 461-2871-01-03-10.

IHS

Datasheet1 page6 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-0.05%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-11-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 2 Circuits 0.38
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity280370-2
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
TE Connectivity5-103673-1
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity103670-1
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of Cambion 461-2871-01-03-10 provided by its distributors.

Conn Jumper M 2 POS 5.08mm Solder ST Thru-Hole
SHORTING LINK, BLACK; Accessory Type:Shorting Plug; No. of Positions:2Ways; Pitch Spacing:-; Product Range:-; SVHC:No SVHC (17-Dec-2015); Contact Material:Brass; Contact Plating:Gold over Nickel Plated Contacts; Gender:P
Shorting Link, 2Way, 5.08Mm; Accessory Type:Shorting Plug; For Use With:450 Series Jacks/Sockets; No. Of Positions:2Positions; Pitch Spacing:5.08Mm; Product Range:461 Series; Body Material:Pp Black; Contact Material:Brass Rohs Compliant: Yes |Cambion 461-2871-01-03-10

Manufacturer Aliases

Cambion has several brands around the world that distributors may use as alternate names. Cambion may also be known as the following names:

  • WEARNES CAMBION
  • WEARNES CAMBION LTD
  • WEARNS CAMBION
  • IPI CAMBION
  • CAMBION ELECTRONICS LTD
  • CAMBION ELECTRONICS
  • CAMBION ELECTRONIC C
  • CAMBI
  • CAMBION ELECTRONIC COMPONENTS
  • Cambion (IPI Div)
  • CHAMPION ELECTRONICS PVT LTD
  • IPI (Cambion Div)
  • CBN
  • WEARNES CAMBION LIMITED
  • MIDLAND-ROSS CORP/ CAMBION
  • CAB
  • SIGMA PRODUCTS LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 461-2871-01-03-10.
  • 461-2871-01-03-10..