Cal-Chip Electronics RM10J200CT

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, Surface Mount, 0805
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal-Chip Electronics RM10J200CT.

IHS

Datasheet8 pages3 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.008
Stock
74,198
11,014,614
Authorized Distributors
3
6
Resistance
20 Ω
20 Ω
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
125 mW
125 mW
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Cal-Chip Electronics RM10J200CT provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, Surface Mount, 0805
RES SMD 20 OHM 5% 1/8W 0805
RES0805 5% 20 OHM

Manufacturer Aliases

Cal-Chip Electronics has several brands around the world that distributors may use as alternate names. Cal-Chip Electronics may also be known as the following names:

  • CAL-CHIP
  • CAL
  • CAL-CHIP ELECTRONICS INC
  • CCE
  • CALC
  • CAL-R
  • CAL-CH
  • CALCHP
  • CALCHI
  • CAL CAP
  • CCHIP
  • CAL-CHIP ELECTRONICS INCORPORATED
  • CAL CHIP ELECT
  • Cal-Chip Electronics Incorpora
  • CCHP
  • Cal-Chip Electr
  • CAL-CHIP ELECTRONIC INC
  • CAL-CHIP ELECTRONICS INCO
  • CLC
  • GenericCal-Chip Electronics
  • CALCHIPELECTRONIC
  • Cal-Chip