Caddock HVD5-B10M-050-05

Array/Network Resistor, Divider, Metal Glaze/thick Film, 1500V, 0.1% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 29.736
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Caddock HVD5-B10M-050-05.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
+4.80%

CAD Models

Download Caddock HVD5-B10M-050-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-05-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film NET 10K Ohm 2% 1/2W ±100ppm/°C ISOL Conformal 4-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1K Ohm 2% 1/2W ±100ppm/°C ISOL Conformal 4-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 4.7K Ohm 2% 1/2W ±100ppm/°C ISOL Conformal 4-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Caddock HVD5-B10M-050-05 provided by its distributors.

Array/Network Resistor, Divider, Metal Glaze/thick Film, 1500V, 0.1% +/-Tol, 30ppm/Cel, Through Hole Mount
15-SIP 6Leads ARRAY/NETWORK RESISTOR HVD 1.500Lx0.110W 38.10mmx2.79mm 100kOhm 9.9MOhm ±30ppm/C ±0.1%
100K¦¸,9.9M¦¸ ¡À0.1% ¡À5ppm/¡æ ¡À0.05% ¡À5ppm/¡æ 31mW SIP-15 38.1mm*2.79mm*15.5mm
VOLTAGE DIVIDER, 1500 VDC, 10 MEGOHM, RATIO 100:1, RATIO TOL.: 0.05%
RES NETWORK 2 RES MULT OHM 15SIP
Res, Vol Div, 9.9M/100K, 0.05%, Radial; Resistance R1:9.9Mohm; Product Range:Hvd Series; Resistance R2:100Kohm; No. Of Elements:2Elements; Network Circuit Type:Voltage Divider; Resistor Case/Package:Radial Leaded; No. Of Pins:6Pinsrohs Compliant: Yes |Caddock HVD5-B10M-050-05

Manufacturer Aliases

Caddock has several brands around the world that distributors may use as alternate names. Caddock may also be known as the following names:

  • Caddock Electronics Inc
  • CADDOCK ELECTRONICS
  • CAD
  • CADDOCK ELEC
  • CADDOCK ELECT
  • CADDOCK ELECTR
  • CADDOCK ELECTRO
  • CADDOCK ELECTRONICS INC (VA)
  • BREL International
  • CADDOCK ELECTRONICSINCSHENZHEN EBG LTD
  • CADDOCKELECTRONICSINCORPORATED
  • CADDOK
  • CADDOCK ELCTRON
  • C&D Technologies Inc
  • CADDOCK ELECTRONIC
  • CADDOCKE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDN1213-48