Bourns 4604X-102-102LF

Res Thick Film NET 1K Ohm 2% 1/2W ±100ppm/°C ISOL Conformal 4-Pin SIP Pin Thru-Hole Bulk
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4604X-102-102LF.

Farnell

Datasheet3 pages5 years ago
Datasheet2 pages16 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Newark

Electro Sonic

Inventory History

3 month trend:
+44.21%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 1K Ohm 2% 3/4W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1K Ohm 2% 1.25W ±100ppm/°C ISOL Conformal 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77063102P
Res Thick Film NET 1K Ohm 2% 0.8W ±100ppm/C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77081102P
Res Thick Film NET 1K Ohm 2% 1.1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77061102P
Res Thick Film NET 1K Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4604X-102-102LF provided by its distributors.

Res Thick Film NET 1K Ohm 2% 1/2W ±100ppm/°C ISOL Conformal 4-Pin SIP Pin Thru-Hole Bulk
Avnet Japan
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.5W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 4010
Resistor, 1K ohms, 0.5 W, 2 %, 100 V (Max.) | Bourns 4604X-102-102LF
2 ±2% 1kΩ 300mW ±100ppm/℃ SIP-4 Resistor Networks, Arrays ROHS
Resistor Networks & Arrays 1K 2% 4Pin Isolated
Thick Film Conformal Coated Network Resistors
1K¦¸ ¡À2% ¡À100ppm/¡æ 300mW SIP-4 10.11mm*2.49mm*5.08mm
Resistor, Isolated Resistor Network, 2, 1Kohm, 2%, Sip; Resistance:1Kohm; Network Circuit Type:Isolated; No. Of Resistors:2Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Resistor Type:Network Rohs Compliant: Yes |Bourns, Inc. 4604X-102-102LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4604X-102-102LF.